
Image similar


Network cable
CAT 5e
SF/UTP
UNITRONIC® EtherLine®
4 x
0.5 mm²
2 x 2 x 0.5 mm²
Flame-retardant
Simplex
6.20 mm
Black
100 MHz
1000 m
22
Yes
No
2170901/1000
ETHERLINE Y CAT.5E BK 2X2XAWG22/7
PVC
-10 °C
+70 °C
-40 °C
+80 °C
Yes (1)
-40 - +70 °C
not relevant
Datasheet 1022036 LAPP 2170901/1000 Network cable CAT 5e SF/UTP 2 x 2 x 0.5 mm² Black 1000 m
User & Safety Instructions 1022036 LAPP 2170901/1000 Network cable CAT 5e SF/UTP 2 x 2 x 0.5 mm² Black 1000 m
The necessary accessories are required to use the article as described.