



Network cable
CAT 5e
SF/UTP
UNITRONIC® EtherLine®
4 x
0.12 mm²
2 x 2 x 0.12 mm²
Halogen-free
Flame-retardant
PUR coating
Simplex
5.80 mm
Blue
100 MHz
Sold per metre
26
No
Yes
2170284/1
UNITRONIC® EtherLine® P FLEX CAT.5e
Polyurethane
-5 °C
+50 °C
-30 °C
+80 °C
300 m
Yes (1)
-40 - +70 °C
Datasheet 604948 LAPP 2170284/1 Network cable CAT 5e SF/UTP 2 x 2 x 0.12 mm² Blue Sold per metre
User & Safety Instructions 604948 LAPP 2170284/1 Network cable CAT 5e SF/UTP 2 x 2 x 0.12 mm² Blue Sold per metre
Information 604948 LAPP 2170284/1 Network cable CAT 5e SF/UTP 2 x 2 x 0.12 mm² Blue Sold per metre
€ 30.58*
The necessary accessories are required to use the article as described.