• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170284/100 Network cable CAT 5e SF/UTP 2 x 2 x 0.12 mm² Blue 100 m

Image similar
Product type
Network cable
Specification
CAT 5e
Shielding
SF/UTP
Cable type
UNITRONIC® EtherLine®
No. of leads
4 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 2.79)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC® ETHERNET Data cable

  • 'PROFINET INDUSTRIAL ETHERNET' in green text, with symbols representing a network structure.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 5e

SF/UTP

Cable type

UNITRONIC® EtherLine®

No. of leads

4 x

Cross section (each core)

0.12 mm²

Cross section

2 x 2 x 0.12 mm²

Cable features

Halogen-free

Flame-retardant

PUR coating

Simplex

Outside Ø

5.80 mm

Factory colour

Blue

Max. frequency

100 MHz

Content

100 m

AWG max.

26

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170284/100

Type

ETHERLINE P FLEX CAT5E 2X2XAWG26

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Twisted pair cabling (part 1)

Yes (1)

Temperature range

-40 - +70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1022022 LAPP 2170284/100 Network cable CAT 5e SF/UTP 2 x 2 x 0.12 mm² Blue 100 m

User & Safety Instructions

User & Safety Instructions 1022022 LAPP 2170284/100 Network cable CAT 5e SF/UTP 2 x 2 x 0.12 mm² Blue 100 m

Description

EtherLine FD P CAT 5 is a highly flexible industrial suited CATEGORY 5 high-speed data cables from halogeneous-free materials. The cable is suitable for use in power chain and continuously moving machine parts in dry and damp rooms.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 306.29*

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)