
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
UNITRONIC® ETHERNET Data cable
Technical specifications
- Product type
Network cable
CAT 5e
SF/UTP
- Cable type
UNITRONIC® EtherLine®
- No. of leads
4 x
- Cross section (each core)
0.22 mm²
- Cross section
2 x 2 x 0.22 mm²
- Cable features
Halogen-free
Flame-retardant
Simplex
- Outside Ø
5.60 mm
- Factory colour
Blue
- Max. frequency
100 MHz
- Content
Sold per metre
- AWG max.
24
- Packaged
No
- Sold per metre
Yes
- Manufacturer part #
2170280/1
- Type
UNITRONIC® EtherLine® H CAT.5
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
Yes (1)
- Type
Cat. 5
- Cable type
EtherLine®-HCAT.5
- Type
UNITRONIC® EtherLine®-H CAT.5
- Cross section
2 x 2 x 0.22 mm²
- Temperature range
-30 - +80 °C
Documents & Downloads
Datasheet
Datasheet 602237 LAPP 2170280/1 Network cable CAT 5e SF/UTP 2 x 2 x 0.22 mm² Blue Sold per metre
User & Safety Instructions
User & Safety Instructions 602237 LAPP 2170280/1 Network cable CAT 5e SF/UTP 2 x 2 x 0.22 mm² Blue Sold per metre
Information
Information 602237 LAPP 2170280/1 Network cable CAT 5e SF/UTP 2 x 2 x 0.22 mm² Blue Sold per metre
Description
ETHERLINE H is an industrial capability, halogen free CATEGORY 5e High Velocity - data cable to connect (FAST) ETHERNET network with the fieldbus. It enables seamless communication from the sensor-actuator level up to the Internet.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 66.57*
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































