
Highlights & Details
UNITRONIC® ETHERNET Data cable
Technical specifications
- Product type
Network cable
CAT 5e
S/UTP
- Cable type
UNITRONIC® EtherLine®
- No. of leads
4 x
- Cross section (each core)
0.12 mm²
- Cross section
2 x 2 x 0.12 mm²
- Cable features
Halogen-free
PUR coating
highly flexible
Simplex
- Outside Ø
6.10 mm
- Factory colour
Blue
- Max. frequency
100 MHz
- Content
100 m
- AWG max.
26
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170289/100
- Type
ETHERLINE FD P CAT.5E 2X2X26/19AWG
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Twisted pair cabling (part 1)
Yes (1)
- Temperature range
-40 - +70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1021989 LAPP 2170289/100 Network cable CAT 5e S/UTP 2 x 2 x 0.12 mm² Blue 100 m
User & Safety Instructions
User & Safety Instructions 1021989 LAPP 2170289/100 Network cable CAT 5e S/UTP 2 x 2 x 0.12 mm² Blue 100 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 476.29*
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































