• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 26270/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 3 G 2.5 mm² Grey Sold per metre

Image similar
Product type
Drag chain cable
No. of leads
3 G
Cross section (each core)
2.5 mm²
Cable features
Shielded
Suitable for drag chains
Flame-retardant
Suitable for drag chains
Cable type
ÖLFLEX® FD CLASSIC 810 CY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX®-FD CLASSIC 810 CY PVC Drag-chain management

  • Number coded
  • EMV-Compliant
  • Highly felxibel
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® FD CLASSIC 810 CY

No. of leads

3 G

Cross section (each core)

2.5 mm²

Cross section

3 G 2.5 mm²

Cable features

Shielded

Suitable for drag chains

Flame-retardant

Suitable for drag chains

Outside Ø

11.40 mm

Factory colour

Grey

Content

Sold per metre

Nominal voltage

500 V

Nominal voltage U0

300 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

26270/1

Insulation material

PVC

Wire ID code

black conductors with white numbering (VDE 0293)

Core layout

Extra-fine strands according to VDE 0295 class 6/IEC 60228 CI.66

RoHS-compliant
Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

{DIN} VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281.

Max. length sold by the metre

100 m

Type

ÖLFLEX® FD CLASSIC 810 CY

Cable type

ÖLFLEX® FD CLASSIC 810 CY

Nominal voltage (details)

300/500 V

Type

ÖLFLEX® FD CLASSIC 810 CY

Cross section

3 x 2.5 mm²

Bend radius

Minimum bend radius for flexible application: 7.5 x external dia.; when laid fixed: 4 x external dia.

Temperature range

Moves: 0 - +70 ° C fixed installation: -40 - +80 ° C. °C

Documents & Downloads

Datasheet

Datasheet 600617 LAPP 26270/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 3 G 2.5 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 600617 LAPP 26270/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 3 G 2.5 mm² Grey Sold per metre

Information

Information 600617 LAPP 26270/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 3 G 2.5 mm² Grey Sold per metre

Description


Application:
Highly flexible and connecting wires latest generation of mechanical stress on medium for use in constantly moving the smallest bending radius up to 7.5 x outer diameter-Ø. In power chains or mobile machine parts, in damp and wet rooms, outdoors without UV protection and only in accordance with the temperature range. The ÖLFLEX ®-FD CLASSIC 810 CY with copper is used in EMC-critical applications for use
Applications:
Use in measurement, control and instrumentation circuits, load circuits of electrical equipment in automation, assembly and handling technology, flow and assembly lines, production lines, machines of all kinds