
LAPP 26223/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 7 G 0.75 mm² Grey Sold per metre
Highlights & Details
ÖLFLEX®-FD CLASSIC 810 CY PVC Drag-chain management
- Number coded
- EMV-Compliant
- Highly felxibel
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD CLASSIC 810 CY
- No. of leads
7 G
- Cross section (each core)
0.75 mm²
- Cross section
7 G 0.75 mm²
- Cable features
Shielded
Suitable for drag chains
Flame-retardant
Suitable for drag chains
- Outside Ø
11.30 mm
- Factory colour
Grey
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
26223/1
- Insulation material
PVC
- Wire ID code
black conductors with white numbering (VDE 0293)
- Core layout
Extra-fine strands according to VDE 0295 class 6/IEC 60228 CI.66
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
{DIN} VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281.
- Max. length sold by the metre
300 m
- Type
ÖLFLEX® FD CLASSIC 810 CY
- Cable type
ÖLFLEX® CLASSIC 810 CY 4G1.0
- Nominal voltage (details)
300/500 V
- Type
ÖLFLEX® CLASSIC 810 CY 4G1.0
- Cross section
7 x 0.75 mm²
- Bend radius
Minimum bend radius for flexible application: 7.5 x external dia.; when laid fixed: 4 x external dia.
- Temperature range
Moves: 0 - +70 ° C fixed installation: -40 - +80 ° C. °C
Documents & Downloads
Datasheet
Datasheet 602055 LAPP 26223/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 7 G 0.75 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 602055 LAPP 26223/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 7 G 0.75 mm² Grey Sold per metre
Information
Information 602055 LAPP 26223/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 7 G 0.75 mm² Grey Sold per metre
Conformity certificate
Conformity certificate 602055 LAPP 26223/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 7 G 0.75 mm² Grey Sold per metre
Description
Application:
Highly flexible and connecting wires latest generation of mechanical stress on medium for use in constantly moving the smallest bending radius up to 7.5 x outer diameter-Ø. In power chains or mobile machine parts, in damp and wet rooms, outdoors without UV protection and only in accordance with the temperature range. The ÖLFLEX ®-FD CLASSIC 810 CY with copper is used in EMC-critical applications for use
Applications:
Use in measurement, control and instrumentation circuits, load circuits of electrical equipment in automation, assembly and handling technology, flow and assembly lines, production lines, machines of all kinds
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























