Image similar


Drag chain cable
ÖLFLEX® ROBUST FD C
3 G
0.75 mm²
3 G 0.75 mm²
Halogen-free
Shielded
Suitable for drag chains
Oil-resistant
Suitable for drag chains
9.10 mm
Black
1000 m
500 V
300 V
4000 V
4
7.5
Yes
No
Yes
Yes
26701/1000
Elastomer
Black wires with white numbering (VDE 0293-1)
Special TPE
Extra-fine strands according to VDE 0295, Class 6/IEC 60228 Cl.6
-40 °C
+105 °C
-50 °C
+105 °C
ÖLFLEX FD ROBUST C 3G0,75
not relevant
Datasheet 1036335 LAPP 26701/1000 Drag chain cable ÖLFLEX® ROBUST FD C 3 G 0.75 mm² Black 1000 m
User & Safety Instructions 1036335 LAPP 26701/1000 Drag chain cable ÖLFLEX® ROBUST FD C 3 G 0.75 mm² Black 1000 m
The necessary accessories are required to use the article as described.