Image similar


Drag chain cable
ÖLFLEX® ROBUST FD C
5 G
0.75 mm²
5 G 0.75 mm²
Halogen-free
Shielded
Suitable for drag chains
Oil-resistant
Suitable for drag chains
10.80 mm
Black
50 m
500 V
300 V
4000 V
4
7.5
Yes
No
Yes
Yes
26703/50
Elastomer
Black wires with white numbering (VDE 0293-1)
Special TPE
Extra-fine strands according to VDE 0295, Class 6/IEC 60228 Cl.6
-40 °C
+105 °C
-50 °C
+105 °C
ÖLFLEX FD ROBUST C 5G0,75
not relevant
Datasheet 1036386 LAPP 26703/50 Drag chain cable ÖLFLEX® ROBUST FD C 5 G 0.75 mm² Black 50 m
User & Safety Instructions 1036386 LAPP 26703/50 Drag chain cable ÖLFLEX® ROBUST FD C 5 G 0.75 mm² Black 50 m
The necessary accessories are required to use the article as described.