Image similar


Drag chain cable
ÖLFLEX® ROBUST FD C
18 G
0.75 mm²
18 G 0.75 mm²
Halogen-free
Shielded
Suitable for drag chains
Oil-resistant
Suitable for drag chains
17.70 mm
Black
50 m
500 V
300 V
4000 V
4
7.5
Yes
No
Yes
Yes
26706/50
Elastomer
Black wires with white numbering (VDE 0293-1)
Special TPE
Extra-fine strands according to VDE 0295, Class 6/IEC 60228 Cl.6
-40 °C
+105 °C
-50 °C
+105 °C
ÖLFLEX FD ROBUST C 18G0,75
not relevant
Datasheet 1036317 LAPP 26706/50 Drag chain cable ÖLFLEX® ROBUST FD C 18 G 0.75 mm² Black 50 m
User & Safety Instructions 1036317 LAPP 26706/50 Drag chain cable ÖLFLEX® ROBUST FD C 18 G 0.75 mm² Black 50 m
The necessary accessories are required to use the article as described.