• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 26707/50 Drag chain cable ÖLFLEX® ROBUST FD C 25 G 0.75 mm² Black 50 m

Image similar
Product type
Drag chain cable
No. of leads
25 G
Cross section (each core)
0.75 mm²
Cable features
Halogen-free
Shielded
Suitable for drag chains
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® ROBUST FD C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® ROBUST FD C

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® ROBUST FD C

No. of leads

25 G

Cross section (each core)

0.75 mm²

Cross section

25 G 0.75 mm²

Cable features

Halogen-free

Shielded

Suitable for drag chains

Oil-resistant

Suitable for drag chains

Outside Ø

21.70 mm

Factory colour

Black

Content

50 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

26707/50

Insulation material

Elastomer

Wire ID code

Black wires with white numbering (VDE 0293-1)

Insulation

Special TPE

Core layout

Extra-fine strands according to VDE 0295, Class 6/IEC 60228 Cl.6

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+105 °C

Type

ÖLFLEX FD ROBUST C 25G0,75

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1036327 LAPP 26707/50 Drag chain cable ÖLFLEX® ROBUST FD C 25 G 0.75 mm² Black 50 m

User & Safety Instructions

User & Safety Instructions 1036327 LAPP 26707/50 Drag chain cable ÖLFLEX® ROBUST FD C 25 G 0.75 mm² Black 50 m

Description

Ölflex ® ROBUST FD C-halogen-free and shielded connection and control line for applications in energy transfer chains under harsh conditions. Good chemical resistance. Areas of application: machine tool engineering, medical technology, laundries, car washes, the chemical industry, composting plants, sewage treatment plants. Especially in the wet area of tool machines and transfer lines. In the food and beverage industry, in particular for the production and processing of milk and meat products. Impervious to contact with bio-oils, fats, grow and their emulsions plant, animal or synth. Base
Flow and assembly tapes, production lines, machines of all kinds.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.