• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 26709/500 Drag chain cable ÖLFLEX® ROBUST FD C 3 G 1 mm² Black 500 m

Image similar
Product type
Drag chain cable
No. of leads
3 G
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® ROBUST FD C
Outside Ø
9.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® ROBUST FD C

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

No. of leads

3 G

Content

500 m

Cross section (each core)

1 mm²

Cable features

Halogen-free

Shielded

Suitable for drag chains

Oil-resistant

Suitable for drag chains

Cable type

ÖLFLEX® ROBUST FD C

Outside Ø

9.80 mm

Packaged

Yes

Wire ID code

Black wires with white numbering (VDE 0293-1)

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

Yes

Manufacturer part #

26709/500

Factory colour

Black

Insulation material

Elastomer

Insulation

Special TPE

Core layout

Extra-fine strands according to VDE 0295, Class 6/IEC 60228 Cl.6

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V

Cross section

3 G 1 mm²

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX FD ROBUST C 3G1

Shielded

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1036343 LAPP 26709/500 Drag chain cable ÖLFLEX® ROBUST FD C 3 G 1 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 1036343 LAPP 26709/500 Drag chain cable ÖLFLEX® ROBUST FD C 3 G 1 mm² Black 500 m

Description

Ölflex ® ROBUST FD C-halogen-free and shielded connection and control line for applications in energy transfer chains under harsh conditions. Good chemical resistance. Areas of application: machine tool engineering, medical technology, laundries, car washes, the chemical industry, composting plants, sewage treatment plants. Especially in the wet area of tool machines and transfer lines. In the food and beverage industry, in particular for the production and processing of milk and meat products. Impervious to contact with bio-oils, fats, grow and their emulsions plant, animal or synth. Base
Flow and assembly tapes, production lines, machines of all kinds.

This text is machine translated.