Image similar


Drag chain cable
ÖLFLEX® ROBUST FD C
12 G
2.5 mm²
12 G 2.5 mm²
Halogen-free
Shielded
Suitable for drag chains
Oil-resistant
Suitable for drag chains
21.90 mm
Black
500 m
500 V
300 V
4000 V
4
7.5
Yes
No
Yes
Yes
26734/500
Elastomer
Black wires with white numbering (VDE 0293-1)
Special TPE
Extra-fine strands according to VDE 0295, Class 6/IEC 60228 Cl.6
-40 °C
+105 °C
-50 °C
+105 °C
ÖLFLEX FD ROBUST C 12G2,5
not relevant
Datasheet 1036313 LAPP 26734/500 Drag chain cable ÖLFLEX® ROBUST FD C 12 G 2.5 mm² Black 500 m
User & Safety Instructions 1036313 LAPP 26734/500 Drag chain cable ÖLFLEX® ROBUST FD C 12 G 2.5 mm² Black 500 m
The necessary accessories are required to use the article as described.