
Image similar

Drag chain cable
ÖLFLEX® ROBOT 900 P
4 G
0.75 mm²
4 G 0.75 mm²
Flame-retardant
Oil-resistant
Suitable for drag chains
6.60 mm
Black
50 m
500 V
300 V
Up to 0.34mm²: 1500 V · From 0.5 mm²: 3000 V
4
15
Yes
No
No
No
28160/50
Polyurethane
Up to 0.34mm²: conductors according to DIN 47100 · From 0.5 mm²: black wires with white number printing
PUR
Finely stranded
-40 °C
+80 °C
-50 °C
+80 °C
ÖLFLEX ROBOT 900 P 4G0,75
not relevant
Datasheet 1038344 LAPP 28160/50 Drag chain cable ÖLFLEX® ROBOT 900 P 4 G 0.75 mm² Black 50 m
User & Safety Instructions 1038344 LAPP 28160/50 Drag chain cable ÖLFLEX® ROBOT 900 P 4 G 0.75 mm² Black 50 m
The necessary accessories are required to use the article as described.