• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 28176/50 Drag chain cable ÖLFLEX® ROBOT 900 P 12 G 1 mm² Black 50 m

Image similar
Product type
Drag chain cable
No. of leads
12 G
Cross section (each core)
1 mm²
Cable features
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® ROBOT 900 P
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® ROBOT 900 P

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® ROBOT 900 P

No. of leads

12 G

Cross section (each core)

1 mm²

Cross section

12 G 1 mm²

Cable features

Flame-retardant

Oil-resistant

Suitable for drag chains

Outside Ø

11.50 mm

Factory colour

Black

Content

50 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

Up to 0.34mm²: 1500 V · From 0.5 mm²: 3000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

28176/50

Insulation material

Polyurethane

Wire ID code

Up to 0.34mm²: conductors according to DIN 47100 · From 0.5 mm²: black wires with white number printing

Insulation

PUR

Core layout

Finely stranded

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+80 °C

Type

ÖLFLEX ROBOT 900 P 12G1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1038277 LAPP 28176/50 Drag chain cable ÖLFLEX® ROBOT 900 P 12 G 1 mm² Black 50 m

User & Safety Instructions

User & Safety Instructions 1038277 LAPP 28176/50 Drag chain cable ÖLFLEX® ROBOT 900 P 12 G 1 mm² Black 50 m

Description

Ölflex ® ROBOT 900 P-connection and control line for bending and torsion loads under harsh conditions. Plant Engineering, tool machines, automatic handling, multi-axis articulated arm robot, In power chains or mobile machine parts.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.