
Image similar

Drag chain cable
ÖLFLEX® ROBOT 900 P
18 G
1 mm²
18 G 1 mm²
Flame-retardant
Oil-resistant
Suitable for drag chains
16 mm
Black
500 m
500 V
300 V
Up to 0.34mm²: 1500 V · From 0.5 mm²: 3000 V
4
15
Yes
No
No
No
28185/500
Polyurethane
Up to 0.34mm²: conductors according to DIN 47100 · From 0.5 mm²: black wires with white number printing
PUR
Finely stranded
-40 °C
+80 °C
-50 °C
+80 °C
ÖLFLEX ROBOT 900 P 16G1+(2X1 DP)
not relevant
Datasheet 1038286 LAPP 28185/500 Drag chain cable ÖLFLEX® ROBOT 900 P 18 G 1 mm² Black 500 m
User & Safety Instructions 1038286 LAPP 28185/500 Drag chain cable ÖLFLEX® ROBOT 900 P 18 G 1 mm² Black 500 m
The necessary accessories are required to use the article as described.