• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 3022673/100 Connection cable NSHXAFÖ 1.8/3 kV 1 x 1.5 mm² + 1 x 1.5 mm² Black 100 m

Image similar
Product type
Connection cable
Cable type
NSHXAFÖ 1.8/3 kV
No. of leads
1 x
Cross section (each core)
1.5 mm²
No. of leads (part 2)
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.80)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NSHXAFO 1.8/3kV

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connection cable

Cable type

NSHXAFÖ 1.8/3 kV

No. of leads

1 x

Cross section (each core)

1.5 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

1.5 mm²

Cross section

1 x 1.5 mm² + 1 x 1.5 mm²

Cable features

Halogen-free

Factory colour

Black

Outside Ø

7 mm

Content

100 m

Nominal voltage

3000 V

Nominal voltage U0

1800 V

Test voltage

6000 V

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

10

Core layout

Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

3022673/100

Insulation material

Polymer

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+90 °C

Type

NSHXAFÖ 1,8/3KV 1X1,5 BK

Max. length sold by the metre

100 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1025609 LAPP 3022673/100 Connection cable NSHXAFÖ 1.8/3 kV 1 x 1.5 mm² + 1 x 1.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1025609 LAPP 3022673/100 Connection cable NSHXAFÖ 1.8/3 kV 1 x 1.5 mm² + 1 x 1.5 mm² Black 100 m

Description

NSHXAFO 1.8/3kV AC, VDE-certified, connection cable, Rubber wire cable with outer sheath, 1.8/3kV AC, strand conductor class 5 (fine), halogen-free. Machinery, devices and switching cabinet wiring, rail vehicles, buses, switching stations (short-circuit proof up to 1000 V), distributor (short-circuit proof up to 1000 V). No direct earth laying, except by fire stops, such as sand cups. In pipes and closed installation channels. Bundled or for connection of moving parts.

This text is machine translated.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard NSGAFÖU.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)