
Number
Total (1 m = € 2.35)
€ 234.99
incl. VAT
Only 9 Set(s) available
Highlights & Details
NSHXAFO 1.8/3kV
Technical specifications
- Product type
Connection cable
- Cable type
NSHXAFÖ 1.8/3 kV
- No. of leads
1 x
- Cross section (each core)
2.5 mm²
- No. of leads (part 2)
1 x
- Cross section (each core) (part 2)
2.5 mm²
- Cross section
1 x 2.5 mm² + 1 x 2.5 mm²
- Cable features
Halogen-free
- Factory colour
Black
- Outside Ø
7.5 mm
- Content
100 m
- Nominal voltage
3000 V
- Nominal voltage U0
1800 V
- Test voltage
6000 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Core layout
Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
3022674/100
- Insulation material
Polymer
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (fixed installation)
+90 °C
- Type
NSHXAFÖ 1,8/3KV 1X2,5 BK
- Max. length sold by the metre
100 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1025627 LAPP 3022674/100 Connection cable NSHXAFÖ 1.8/3 kV 1 x 2.5 mm² + 1 x 2.5 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1025627 LAPP 3022674/100 Connection cable NSHXAFÖ 1.8/3 kV 1 x 2.5 mm² + 1 x 2.5 mm² Black 100 m
Description
NSHXAFO 1.8/3kV AC, VDE-certified, connection cable, Rubber wire cable with outer sheath, 1.8/3kV AC, strand conductor class 5 (fine), halogen-free. Machinery, devices and switching cabinet wiring, rail vehicles, buses, switching stations (short-circuit proof up to 1000 V), distributor (short-circuit proof up to 1000 V). No direct earth laying, except by fire stops, such as sand cups. In pipes and closed installation channels. Bundled or for connection of moving parts.
This text is machine translated.
This text is machine translated.
Hints
This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard NSGAFÖU.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 257.58*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























