
Image similar

Strand
1 x
Sold per metre
0.14 mm²
PVC
Flame-retardant
Flexible
LiY
1.10 mm
500 V
No
No
4125003S
Brown
Copper wire
18 x 0.10 mm
PVC base YI 2/TI2 according to VDE 0207-4
500 m
Yes
2500 V
1 x 0.14 mm²
+70 °C
-30 °C
+70 °C
-30 °C
LiY
Flame-resistant according to IEC 60332-1-2
Datasheet 607094 LAPP 4125003S Strand LiY 1 x 0.14 mm² Brown Sold per metre
User & Safety Instructions 607094 LAPP 4125003S Strand LiY 1 x 0.14 mm² Brown Sold per metre
Information 607094 LAPP 4125003S Strand LiY 1 x 0.14 mm² Brown Sold per metre
€ 6.20*
The necessary accessories are required to use the article as described.