• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4125005S Strand LiY 1 x 0.14 mm² Yellow Sold per metre

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.14 mm²
Cable type
LiY
Outside Ø
1.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1820 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.24 / piece)
€ 0.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LiY control wire

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

0.14 mm²

Insulation material

PVC

Cable features

Flame-retardant

Flexible

Cable type

LiY

Outside Ø

1.10 mm

Nominal voltage

500 V

Packaged

No

Halogen-free

No

Manufacturer part #

4125005S

Factory colour

Yellow

Core layout

Copper wire

Core layout

18 x 0.10 mm

Material (details)

PVC base YI 2/TI2 according to VDE 0207-4

Max. length sold by the metre

500 m

Sold per metre

Yes

Test voltage

2500 V

Cross section

1 x 0.14 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

LiY

Standards

Flame-resistant according to IEC 60332-1-2

Documents & Downloads

Datasheet

Datasheet 607365 LAPP 4125005S Strand LiY 1 x 0.14 mm² Yellow Sold per metre

User & Safety Instructions

User & Safety Instructions 607365 LAPP 4125005S Strand LiY 1 x 0.14 mm² Yellow Sold per metre

Information

Information 607365 LAPP 4125005S Strand LiY 1 x 0.14 mm² Yellow Sold per metre

Description

Flex equipment for the wiring of telecommunications equipment and electronic assemblies in devices.

This text is machine translated.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard LiY.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.20*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)