• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 44423201 Socket inset Total number of pins 6 + PE 10 pc(s)

Product type
Socket inset
Connection
Push-in connector
Number of pins
6
Total no. of pins
6 + PE
Core cross section (min.)
0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket inset

Connection

Push-in connector

Number of pins

6

Total no. of pins

6 + PE

Core cross section (min.)

0.14 mm²

Core cross section (max.)

2.5 mm²

Rated surge voltage

6 kV

Rated voltage

IEC: 500 V
UL: 600 V
CSA: 600 V

Test current

IEC: 16 A
UL: 16 A
CSA: 16 A

Content

10 pc(s)

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2107197 LAPP 44423201 Socket inset Total number of pins 6 + PE 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2107197 LAPP 44423201 Socket inset Total number of pins 6 + PE 10 pc(s)

Description

The EPIC® H-BE series is suitable for applications that require a reliable connection when working with high voltages and currents.