• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 44423209 Socket inset EPIC® H-BE 16 Total number of pins 16 + PE 1 pc(s)

Product type
Socket inset
Series
EPIC® H-BE 16
Connection
Push-in connector
Number of pins
16
Total no. of pins
16 + PE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket inset

Series

EPIC® H-BE 16

Connection

Push-in connector

Number of pins

16

Total no. of pins

16 + PE

Core cross section (min.)

0.14 mm²

Core cross section (max.)

2.5 mm²

Rated surge voltage

6 kV

Rated voltage

IEC: 500 V
UL: 600 V
CSA: 600 V

Test current

IEC: 16 A
UL: 16 A
CSA: 16 A

Content

1 pc(s)

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2107444 LAPP 44423209 Socket inset EPIC® H-BE 16 Total number of pins 16 + PE 1 pc(s)

Description

The EPIC® H-BE series is suitable for applications that require a reliable connection when working with high voltages and currents.