• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4502442S Strand LiY 1 x 0.25 mm² White, Blue 250 m

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.25 mm²
Cable type
LiY
Outside Ø
1.50 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.30)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LiY control wire

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

250 m

Cross section (each core)

0.25 mm²

Insulation material

PVC

Cable features

Flame-retardant

Flexible

Cable type

LiY

Outside Ø

1.50 mm

Nominal voltage

900 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

4502442S

Factory colour

White

Blue

Core layout

Finely stranded

Material (details)

PVC base YI 2/TI2 according to VDE 0207-4

Sold per metre

No

Test voltage

2500 V

Cross section

1 x 0.25 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

LIY 1X0,25 WHBU

Standards

Flame-resistant according to IEC 60332-1-2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1024738 LAPP 4502442S Strand LiY 1 x 0.25 mm² White, Blue 250 m

Description

Flex equipment for the wiring of telecommunications equipment and electronic assemblies in devices.

This text is machine translated.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard LiY.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)