
Number
Minimum order quantity: 5
Total (€ 0.77 / piece)
€ 0.77
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
H05Z-K 90°C single wire
- Flame-resistant according to IEC 60332-2-2
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.75 mm²
- Cable features
Flame-retardant
Halogen-free
Flexible
Harmonised
- Cable type
H05Z-K
- Outside Ø
2.30 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
4725072
- Factory colour
Violet
- Core layout
Fine-wired strands made of blank copper wires
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Certification marks
According to VDE 0282 Part 9 / HD 22.9 S1
- Test voltage
2500 V
- Cross section
1 x 0.75 mm²
- Type
H05Z-K
Documents & Downloads
Datasheet
Datasheet 605585 LAPP 4725072 Strand H05Z-K 1 x 0.75 mm² Violet Sold per metre
User & Safety Instructions
User & Safety Instructions 605585 LAPP 4725072 Strand H05Z-K 1 x 0.75 mm² Violet Sold per metre
Information
Information 605585 LAPP 4725072 Strand H05Z-K 1 x 0.75 mm² Violet Sold per metre
Description
Halogen-free single conductor with improved properties in the event of fire. They are intended for use in dry rooms, for cabling lighting, equipment, switchboard and distribution panels, in buildings containing large numbers of people or material assets, as well as in transportation systems.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.44*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























