• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4725093 Strand H05Z-K 1 x 1 mm² Orange Sold per metre

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
1 mm²
Cable type
H05Z-K
Outside Ø
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

265 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

H05Z-K 90°C single wire

  • Flame-resistant according to IEC 60332-2-2
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

1 mm²

Cable features

Flame-retardant

Halogen-free

Flexible

Harmonised

Cable type

H05Z-K

Outside Ø

2.50 mm

Nominal voltage

500 V

Packaged

No

Halogen-free

Yes

Manufacturer part #

4725093

Factory colour

Orange

Core layout

Fine-wired strands made of blank copper wires

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage U0

300 V

Certification marks

According to VDE 0282 Part 9 / HD 22.9 S1

Test voltage

2500 V

Cross section

1 x 1 mm²

Type

H05Z-K

Documents & Downloads

Datasheet

Datasheet 605735 LAPP 4725093 Strand H05Z-K 1 x 1 mm² Orange Sold per metre

User & Safety Instructions

User & Safety Instructions 605735 LAPP 4725093 Strand H05Z-K 1 x 1 mm² Orange Sold per metre

Information

Information 605735 LAPP 4725093 Strand H05Z-K 1 x 1 mm² Orange Sold per metre

Description

Halogen-free single conductor with improved properties in the event of fire. They are intended for use in dry rooms, for cabling lighting, equipment, switchboard and distribution panels, in buildings containing large numbers of people or material assets, as well as in transportation systems.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.08*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)