• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52002844 SILVYN® SSV-M 32 x 1,5 SILVYN Conduit Connector Body: Nickel-plated brass · O-sealing, NBR: Silver

Collection
Product type
Hose tail
Content
1 pc(s)
Material
Brass
Inside diameter
30.30 mm
Dim
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 52002844 SILVYN® SSV-M 32 x 1,5 SILVYN Conduit Connector Body: Nickel-plated brass · O-sealing, NBR: Silver

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Dim
Factory colour

Silver

Material

Brass

Angled

Straight

Compatible with

SILVYN® sleeving

Inside diameter

30.30 mm

External thread

M32

Manufacturer part #

52002844

RoHS-compliant

Yes

Type

SILVYN® SSV-M 32 x 1,5

Material (details)

Body: Nickel-plated brass · O-sealing, NBR:

Type

SILVYN® SSV-M 32 x 1.5

Documents & Downloads

Datasheet

Datasheet 604210 LAPP 52002844 SILVYN® SSV-M 32 x 1,5 SILVYN Conduit Connector Body: Nickel-plated brass · O-sealing, NBR: Silver

User & Safety Instructions

User & Safety Instructions 604210 LAPP 52002844 SILVYN® SSV-M 32 x 1,5 SILVYN Conduit Connector Body: Nickel-plated brass · O-sealing, NBR: Silver

Information

Information 604210 LAPP 52002844 SILVYN® SSV-M 32 x 1,5 SILVYN Conduit Connector Body: Nickel-plated brass · O-sealing, NBR: Silver

Description

Am screwing supports, to which the hose receptor is working, special latching lugs are attached and it increases the strain relief and with the help of hoseclipsSILVYN® SCH effects the sealing maximum.

Hints

Note: Necessary hoseclip SILVYN® SCH. Please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.