• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52003070 SILVYN® SSV PG 9/1 Hose tail Silver PG9 Straight 100 pc(s)

Image similar
Product type
Hose tail
Content
100 pc(s)
Material
Brass
Conduit features
strain relief
Factory colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.15 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Hose tail

Content

100 pc(s)

Factory colour

Silver

Material

Brass

Angled

Straight

Conduit features

strain relief

Compatible with

SILVYN® sleeving

Internal thread

PG9

External thread

PG9

Max. temperature

+80 °C

Min. temperature

-20 °C

Manufacturer part #

52003070

RoHS-compliant

Yes

Type

SILVYN® SSV PG 9/1

Material (details)

Body: Nickel-plated brass · O-sealing, NBR:

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502606 LAPP 52003070 SILVYN® SSV PG 9/1 Hose tail Silver PG9 Straight 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1502606 LAPP 52003070 SILVYN® SSV PG 9/1 Hose tail Silver PG9 Straight 100 pc(s)

Description

Am screwing supports, to which the hose receptor is working, special latching lugs are attached and it increases the strain relief and with the help of hoseclipsSILVYN® SCH effects the sealing maximum.

Hints

Note: Necessary hoseclip SILVYN® SCH. Please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)