• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52002846 SILVYN® SSV-M50x1,5 Hose tail Silver M50 Straight 5 pc(s)

Image similar
Product type
Hose tail
Content
5 pc(s)
Material
Brass
Conduit features
strain relief
Factory colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose tail

Content

5 pc(s)

Factory colour

Silver

Material

Brass

Angled

Straight

Conduit features

strain relief

Compatible with

SILVYN® sleeving

External thread

M50

Max. temperature

+80 °C

Min. temperature

-20 °C

Manufacturer part #

52002846

RoHS-compliant

Yes

Type

SILVYN® SSV-M50x1,5

Material (details)

Body: Nickel-plated brass · O-sealing, NBR:

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502818 LAPP 52002846 SILVYN® SSV-M50x1,5 Hose tail Silver M50 Straight 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1502818 LAPP 52002846 SILVYN® SSV-M50x1,5 Hose tail Silver M50 Straight 5 pc(s)

Description

Am screwing supports, to which the hose receptor is working, special latching lugs are attached and it increases the strain relief and with the help of hoseclipsSILVYN® SCH effects the sealing maximum.

Hints

Note: Necessary hoseclip SILVYN® SCH. Please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)