• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52003060 SILVYN® SSVZ PG 29/1 Hose tail Silver PG29 Straight 25 pc(s)

Image similar
Product type
Hose tail
Content
25 pc(s)
Material
Brass
Conduit features
strain relief
Factory colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.16 / piece)
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose tail

Content

25 pc(s)

Factory colour

Silver

Material

Brass

Angled

Straight

Conduit features

strain relief

Compatible with

SILVYN® sleeving

External thread

PG29

Max. temperature

+80 °C

Min. temperature

-20 °C

Manufacturer part #

52003060

RoHS-compliant

Yes

Type

SILVYN® SSVZ PG 29/1

Material (details)

Body: Nickel-plated brass · O-sealing, NBR:

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502868 LAPP 52003060 SILVYN® SSVZ PG 29/1 Hose tail Silver PG29 Straight 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1502868 LAPP 52003060 SILVYN® SSVZ PG 29/1 Hose tail Silver PG29 Straight 25 pc(s)

Description

Am screwing supports, to which the hose receptor is working, special latching lugs are attached and it increases the strain relief and with the help of hoseclipsSILVYN® SCH effects the sealing maximum.

Hints

Note: Necessary hoseclip SILVYN® SCH. Please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)