• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53113701 with strain relief, cold-resistant, UV-resistant 3/8" Brass Brass 1 pc(s)

Image similar
Product type
Cable gland
External thread
3/8"
Material
Brass
Clamp Ø
4.5 mm
Terminal Ø (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 12.99
-35 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable gland

Features

with strain relief

cold-resistant

UV-resistant

Factory colour

Brass

External thread

3/8"

Material

Brass

Clamp Ø

4.5 mm

Terminal Ø (max.)

10 mm

Thread length

15 mm

Length

39.7 mm

Min. temperature

-70 °C

Max. temperature

+100 °C

IP68

Spanner size

20 mm

Certification marks

RoHS, CE.

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53113701

Type

SKINTOP® COLD NPT 3/8''

Documents & Downloads

Datasheet

Datasheet 1608317 LAPP 53113701 with strain relief, cold-resistant, UV-resistant 3/8" Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1608317 LAPP 53113701 with strain relief, cold-resistant, UV-resistant 3/8" Brass Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?