• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53113715 Cable gland with strain relief, cold-resistant, UV-resistant 1 1/4" Brass Brass 1 pc(s)

Image similar
Product type
Cable gland
External thread
1 1/4"
Material
Brass
Clamp Ø
15 mm
Terminal Ø (max.)
23 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable gland

Features

with strain relief

cold-resistant

UV-resistant

Factory colour

Brass

External thread

1 1/4"

Material

Brass

Clamp Ø

15 mm

Terminal Ø (max.)

23 mm

Thread length

15 mm

Length

57.5 mm

Min. temperature

-70 °C

Max. temperature

+100 °C

IP68

Spanner size

45 mm

Certification marks

RoHS, CE.

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53113715

Type

SKINTOP® COLD NPT-R 1/4''

Documents & Downloads

Datasheet

Datasheet 1608329 LAPP 53113715 Cable gland with strain relief, cold-resistant, UV-resistant 1 1/4" Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1608329 LAPP 53113715 Cable gland with strain relief, cold-resistant, UV-resistant 1 1/4" Brass Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)