• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53440969 SKINTOP DIX-M 40969 VITON M40 9 x 6.9 mm Nitrile rubber Black (RAL 9005) 25 pc(s)

Image similar
Size
M40
Material
Nitrile rubber
Factory colour
Black (RAL 9005)
Clamp Ø
6.9 mm
Terminal Ø (max.)
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINTOP ® multi-seal insert DIX-M multiple cable gland

Our service for you

Technical specifications

Factory colour

Black (RAL 9005)

Size

M40

Clamp Ø

6.9 mm

Terminal Ø (max.)

9 mm

IP54

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Nitrile rubber

No. of cables x cable Ø

9 x 6.9 mm

Halogen-free

No

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53440969

Type

SKINTOP DIX-M 40969 VITON

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1043876 LAPP 53440969 SKINTOP DIX-M 40969 VITON M40 9 x 6.9 mm Nitrile rubber Black (RAL 9005) 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1043876 LAPP 53440969 SKINTOP DIX-M 40969 VITON M40 9 x 6.9 mm Nitrile rubber Black (RAL 9005) 25 pc(s)

Description

Easy to carry multiple cable through a fitting. Increase the packing density enables small sized parts.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?