• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 54001680 SKINDICHT BL PG 48 +0-RING with O-ring PG48 Brass Ecru 10 pc(s)

1/2
Image similar
External thread
PG48
Material
Brass
Features
with O-ring
Factory colour
Ecru
IP rating
IP68
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

with O-ring

Factory colour

Ecru

External thread

PG48

IP68

Material

Brass

Halogen-free

No

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

54001680

Type

SKINDICHT BL PG 48 +0-RING

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1042916 LAPP 54001680 SKINDICHT BL PG 48 +0-RING with O-ring PG48 Brass Ecru 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1042916 LAPP 54001680 SKINDICHT BL PG 48 +0-RING with O-ring PG48 Brass Ecru 10 pc(s)

Description

For locking already more prefabricated threaded holes. Mounting using screwdriver.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?