• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55000000 SILVYN® LKI PG 7 SGY Hose tail Silver-grey (RAL 7001) PG7 Straight 50 pc(s)

Image similar
Product type
Hose tail
Content
50 pc(s)
Material
Polypropylene
Conduit features
strain relief
vibration-proof
smooth inner lining
Factory colour
Silver-grey (RAL 7001)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.00 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Hose tail

Content

50 pc(s)

Factory colour

Silver-grey (RAL 7001)

Material

Polypropylene

Angled

Straight

Conduit features

strain relief

vibration-proof

smooth inner lining

Compatible with

SILVYN® FD-PU

Internal thread

PG7

External thread

PG7

Max. temperature

+110 °C

Min. temperature

-10 °C

Manufacturer part #

55000000

RoHS-compliant

Yes

Type

SILVYN® LKI PG 7 SGY

Material (details)

PP

Temperature range

-10 - +110 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502476 LAPP 55000000 SILVYN® LKI PG 7 SGY Hose tail Silver-grey (RAL 7001) PG7 Straight 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1502476 LAPP 55000000 SILVYN® LKI PG 7 SGY Hose tail Silver-grey (RAL 7001) PG7 Straight 50 pc(s)

Description

Consists of the rotating top with built inner Protective sleeve, the catchy, cylindrical outer surface and the metric connection thread with hexagon. In the upper part of the protection sleeve screwed sits vibration-and has a high tensile strength in the screw and meets the requirements according to VDE 0100 and 0113th The smooth interior surfaces ensures a damage-free cable installation. In practice, the possibility of the top independent turn-checking gauge is necessary if the connection is to be assembled without hose.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)