• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55000070 SILVYN® LKI PG 36 SGY Hose tail Silver-grey (RAL 7001) PG36 Straight 25 pc(s)

Image similar
Product type
Hose tail
Content
25 pc(s)
Material
Polypropylene
Conduit features
vibration-proof
Factory colour
Silver-grey (RAL 7001)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 27.80 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Hose tail

Content

25 pc(s)

Factory colour

Silver-grey (RAL 7001)

Material

Polypropylene

Angled

Straight

Conduit features

vibration-proof

Compatible with

SILVYN® FD-PU

External thread

PG36

Max. temperature

+110 °C

Min. temperature

-10 °C

Manufacturer part #

55000070

RoHS-compliant

Yes

Type

SILVYN® LKI PG 36 SGY

Material (details)

PP

Temperature range

-10 - +110 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502576 LAPP 55000070 SILVYN® LKI PG 36 SGY Hose tail Silver-grey (RAL 7001) PG36 Straight 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1502576 LAPP 55000070 SILVYN® LKI PG 36 SGY Hose tail Silver-grey (RAL 7001) PG36 Straight 25 pc(s)

Description

Consists of the rotating top with built inner Protective sleeve, the catchy, cylindrical outer surface and the metric connection thread with hexagon. In the upper part of the protection sleeve screwed sits vibration-and has a high tensile strength in the screw and meets the requirements according to VDE 0100 and 0113th The smooth interior surfaces ensures a damage-free cable installation. In practice, the possibility of the top independent turn-checking gauge is necessary if the connection is to be assembled without hose.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)