• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55501910 SILVYN® SSVZ-M 25x1,5 Hose tail Silver M25 Straight 25 pc(s)

Image similar
Product type
Hose tail
Content
25 pc(s)
Material
Brass
Conduit features
strain relief
Outside Ø
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 14.36 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Hose tail

Content

25 pc(s)

Factory colour

Silver

Material

Brass

Angled

Straight

Conduit features

strain relief

Compatible with

SILVYN® sleeving

Outside Ø

25 mm

External thread

M25

Max. temperature

+80 °C

Min. temperature

-20 °C

Manufacturer part #

55501910

RoHS-compliant

Yes

Type

SILVYN® SSVZ-M 25x1,5

Material (details)

Body: Nickel-plated brass · O-sealing, NBR:

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502849 LAPP 55501910 SILVYN® SSVZ-M 25x1,5 Hose tail Silver M25 Straight 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1502849 LAPP 55501910 SILVYN® SSVZ-M 25x1,5 Hose tail Silver M25 Straight 25 pc(s)

Description

Am screwing supports, to which the hose receptor is working, special latching lugs are attached and it increases the strain relief and with the help of hoseclipsSILVYN® SCH effects the sealing maximum.

Hints

Note: Necessary hoseclip SILVYN® SCH. Please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)