• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55501940 SILVYN® SSVZ-M 40x1,5 Hose tail Silver M40 Straight 10 pc(s)

Image similar
Product type
Hose tail
Content
10 pc(s)
Material
Brass
Conduit features
high tightness
strain relief
Outside Ø
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.50 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose tail

Content

10 pc(s)

Factory colour

Silver

Material

Brass

Angled

Straight

Conduit features

high tightness

strain relief

Compatible with

SILVYN® sleeving

Suitable for diameters

40 mm

Outside Ø

40 mm

External thread

M40

Max. temperature

+80 °C

Min. temperature

-20 °C

Manufacturer part #

55501940

RoHS-compliant

Yes

Type

SILVYN® SSVZ-M 40x1,5

Material (details)

Body: Nickel-plated brass · O-sealing, NBR:

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502615 LAPP 55501940 SILVYN® SSVZ-M 40x1,5 Hose tail Silver M40 Straight 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1502615 LAPP 55501940 SILVYN® SSVZ-M 40x1,5 Hose tail Silver M40 Straight 10 pc(s)

Description

Am screwing supports, to which the hose receptor is working, special latching lugs are attached and it increases the strain relief and with the help of hoseclipsSILVYN® SCH effects the sealing maximum.

Hints

Note: Necessary hoseclip SILVYN® SCH. Please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)