
Highlights & Details
LAPP 61210391 SILVYN® CHAIN Medium SR 300A SILVYN CHAIN Medium SILVYN® CHAIN Medium SR 300A
- Standard use
- Nut/spring system with yellow bolts
Our service for you
Technical specifications
- Internal height: 18 mm
- Product type
Drag chain
- Features
Patented quick-fit system
- Inside width
25 mm
- Series
Silvyn® Chain
- Outside width
37 mm
- Bend radius
60 mm
- Factory colour
Black
- Outside height
23 mm
- Inside height
18 mm
- Material (details)
Plastic
- Length
1020 mm
- Manufacturer part #
61210391
- Content
1 pc(s)
- Radius (in m)
250 mm
- RoHS-compliant
Yes
- Type
SILVYN® CHAIN Medium SR 300A
- Type
SILVYN® CHAIN Medium SR 300A
- Type
SR 300A025
Documents & Downloads
Datasheet
Datasheet 604777 LAPP 61210391 SILVYN® CHAIN Medium SR 300A SILVYN CHAIN Medium SILVYN® CHAIN Medium SR 300A
Information
Information 604777 LAPP 61210391 SILVYN® CHAIN Medium SR 300A SILVYN CHAIN Medium SILVYN® CHAIN Medium SR 300A
Description
Medium series SR 300A (plastic)
By Its patented single bolt connection system the chain can be easily shorten or lengthen , yet it can also survive with additional Flying forces, in additional lateral movements. By increased stability compared to series LIGHT , a longer journey can also be bridged
Usage areas: Automation · Handling Facilities · CNC Automation · normal gliding applications.
Frequently Bought Together
(*All information is plus legal VAT)€ 50.53€ 49.89*
What kind of Power Chains are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























