
Highlights & Details
LAPP 61211270 SILVYN® AN 300A025K SILVYN CHAIN Medium SR 300A Connection Element
Our service for you
Technical specifications
- Product type
Connector
- Series
Silvyn® Chain
- Factory colour
Black
- Outside height
23 mm
- Inside height
18 mm
- Material (details)
Plastic
- Manufacturer part #
61211270
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
SILVYN® AN 300A025K
- Type
AN 300A025K
Documents & Downloads
Datasheet
Datasheet 604827 LAPP 61211270 SILVYN® AN 300A025K SILVYN CHAIN Medium SR 300A Connection Element
User & Safety Instructions
User & Safety Instructions 604827 LAPP 61211270 SILVYN® AN 300A025K SILVYN CHAIN Medium SR 300A Connection Element
Information
Information 604827 LAPP 61211270 SILVYN® AN 300A025K SILVYN CHAIN Medium SR 300A Connection Element
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 127.94*
What kind of Power Chains are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























