• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61711750 SILVYN® FPS 22x27 25m GY Conduit Grey 27 mm 25 m

Image similar
Product type
Conduit
Content
25 m
Material
Polyamide
Conduit features
flame-retardant
halogen-free
oil-resistant
Inside diameter
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.60)
€ 360.00
-13 %
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN® FPAS protective tubing

  • PA 6, UV-resistant, high chemical and mechanical resistance
  • UL and Lloyds Reg. examined.

Our service for you

Technical specifications

  • Free of silicone and halogen
Product type

Conduit

Content

25 m

Factory colour

Grey

Material

Polyamide

Conduit features

flame-retardant

halogen-free

oil-resistant

Inside diameter

27 mm

Outside Ø

27 mm

Max. temperature

+120 °C

Min. temperature

-40 °C

Bend radius

20 mm

Manufacturer part #

61711750

RoHS-compliant

Yes

Type

SILVYN® FPS 22x27 25m GY

Material (details)

PA 6

Temperature range

(static) -40 - +120 ºC, (dynamic) -20 - +100 ºC °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1502640 LAPP 61711750 SILVYN® FPS 22x27 25m GY Conduit Grey 27 mm 25 m

User & Safety Instructions

User & Safety Instructions 1502640 LAPP 61711750 SILVYN® FPS 22x27 25m GY Conduit Grey 27 mm 25 m

Description

This highly flexible, corrugated cable conduit can be used in all types of machines or public buildings. Its high fatigue and impact resistance and superior flexing quality make it stand out from the crowd.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)