• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61737162 SILVYN® FPAS 20/14,8X20,0 BK Conduit Black 14.80 mm 50 m

Image similar
Product type
Conduit
Content
50 m
Material
Polyamide
Conduit features
flame-retardant
halogen-free
oil-resistant
Inside diameter
14.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.20)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

SILVYN® FPAS protective tubing

  • PA 6, UV-resistant, high chemical and mechanical resistance
  • UL and Lloyds Reg. examined.

Our service for you

Technical specifications

  • Free of silicone and halogen
Product type

Conduit

Content

50 m

Factory colour

Black

Material

Polyamide

Conduit features

flame-retardant

halogen-free

oil-resistant

Inside diameter

14.80 mm

Outside Ø

20 mm

Max. temperature

+120 °C

Min. temperature

-40 °C

Bend radius

45 mm

Manufacturer part #

61737162

RoHS-compliant

Yes

Type

SILVYN® FPAS 20/14,8X20,0 BK

Material (details)

PA 6

Temperature range

(static) -40 - +120 ºC, (dynamic) -20 - +100 ºC °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1500445 LAPP 61737162 SILVYN® FPAS 20/14,8X20,0 BK Conduit Black 14.80 mm 50 m

User & Safety Instructions

User & Safety Instructions 1500445 LAPP 61737162 SILVYN® FPAS 20/14,8X20,0 BK Conduit Black 14.80 mm 50 m

Description

This highly flexible, corrugated cable conduit can be used in all types of machines or public buildings. Its high fatigue and impact resistance and superior flexing quality make it stand out from the crowd.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)