• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61721262 SILVYN® BRAID PA6 NW Braided hose Black Polyamide 6.6 14 up to 24 mm 15 m

1/2
Product type
Braided hose
Bundle diameter (min.)
14 mm
Bundle Ø (max.)
24 mm
Material
Polyamide 6.6
Features
halogen-free
chemical-resistant
Dispenser
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.93)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Braided hose SILVYN ® braid

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Braided hose

Features

halogen-free

chemical-resistant

Dispenser

Bundle diameter (min.)

14 mm

Factory colour

Black

Bundle Ø (max.)

24 mm

Material

Polyamide 6.6

Min. temperature

-55 °C

Max. temperature

+125 °C

Bundle Ø range

14 up to 24 mm

Manufacturer part #

61721262

Content

15 m

RoHS-compliant

Yes

Type

SILVYN® BRAID PA6 NW

Documents & Downloads

Datasheet

Datasheet 607444 LAPP 61721262 SILVYN® BRAID PA6 NW Braided hose Black Polyamide 6.6 14 up to 24 mm 15 m

User & Safety Instructions

User & Safety Instructions 607444 LAPP 61721262 SILVYN® BRAID PA6 NW Braided hose Black Polyamide 6.6 14 up to 24 mm 15 m

Information

Information 607444 LAPP 61721262 SILVYN® BRAID PA6 NW Braided hose Black Polyamide 6.6 14 up to 24 mm 15 m

Description

Cold cutting durable braided hose, which can be cut without special tools without fringes. Good protection against rodents. Good chemical resistance, phosphorus and cadmium-free. Application for cable protection and for bundling of cables and wires.

This text is machine translated.

Scope of delivery

  • 15 m in a cardboard box dispenser.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 448.99€ 368.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)