
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
SILVYN® cable conduit EL
- UL tested no. E72690
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Dim
- Factory colour
Silver-grey (RAL 7001)
- Material
PVC
- Conduit features
chemical-resistant
- Inside diameter
10 mm
- Outside Ø
14.70 mm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Bend radius
20 mm
- Manufacturer part #
61747360/1
- RoHS-compliant
Yes
- Type
SILVYN® EL10X14,7
- Material (details)
Soft PVC sheath with welded-in hard PVC spiral
- Max. length sold by the metre
30 m
- Type
SILVYN® SILVYN® EL
- Temperature range
-20 - +60 ºC °C
Documents & Downloads
Datasheet
Datasheet 601066 LAPP 61747360/1 SILVYN® EL10X14,7 Conduit Silver-grey (RAL 7001) 10 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 601066 LAPP 61747360/1 SILVYN® EL10X14,7 Conduit Silver-grey (RAL 7001) 10 mm Sold per metre
Information
Information 601066 LAPP 61747360/1 SILVYN® EL10X14,7 Conduit Silver-grey (RAL 7001) 10 mm Sold per metre
Description
This cable conduit made entirely of plastics both flexible and dimensionally stable. It consists of a soft PVC sheath with welded-in hard PVC spiral. The inner wall is so smooth that cables and single wires can be threaded into the conduit with ease.
Hints
Prices for other quantities available upon request.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







