• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61747411 SILVYN® EL glatt 26,5x33,1 GY Conduit Silver-grey (RAL 7001) 26 mm 30 m

Image similar
Product type
Conduit
Content
30 m
Material
PVC
Conduit features
chemical-resistant
Inside diameter
26 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 22.50)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

SILVYN® cable conduit EL

  • UL tested no. E72690

Our service for you

Technical specifications

Product type

Conduit

Content

30 m

Factory colour

Silver-grey (RAL 7001)

Material

PVC

Conduit features

chemical-resistant

Inside diameter

26 mm

Outside Ø

33.10 mm

Max. temperature

+70 °C

Min. temperature

-20 °C

Bend radius

140 mm

Manufacturer part #

61747411

RoHS-compliant

Yes

Type

SILVYN® EL glatt 26,5x33,1 GY

Material (details)

Soft PVC sheath with welded-in hard PVC spiral

Temperature range

-20 - +60 ºC °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1500896 LAPP 61747411 SILVYN® EL glatt 26,5x33,1 GY Conduit Silver-grey (RAL 7001) 26 mm 30 m

User & Safety Instructions

User & Safety Instructions 1500896 LAPP 61747411 SILVYN® EL glatt 26,5x33,1 GY Conduit Silver-grey (RAL 7001) 26 mm 30 m

Description

This cable conduit made entirely of plastics both flexible and dimensionally stable. It consists of a soft PVC sheath with welded-in hard PVC spiral. The inner wall is so smooth that cables and single wires can be threaded into the conduit with ease.

Scope of delivery

  • Packing (30 m).
  • This text is machine translated.

Hints

Prices for other quantities available upon request.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)