• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61747420 SILVYN® EL 35x41 SGY Conduit Silver-grey (RAL 7001) 35 mm Sold per metre

1/2
Product type
Conduit
Content
Sold per metre
Material
PVC
Conduit features
chemical-resistant
Inside diameter
35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

SILVYN® cable conduit EL

  • UL tested no. E72690

Our service for you

  • 'IMQ' is shown in bold black letters on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Conduit

Content

Sold per metre

Factory colour

Silver-grey (RAL 7001)

Material

PVC

Conduit features

chemical-resistant

Inside diameter

35 mm

Outside Ø

41 mm

Max. temperature

+70 °C

Min. temperature

-20 °C

Bend radius

60 mm

Manufacturer part #

61747420

RoHS-compliant

Yes

Type

SILVYN® EL 35x41 SGY

Material (details)

Soft PVC sheath with welded-in hard PVC spiral

Max. length sold by the metre

30 m

Type

SILVYN® EL 35x41 mm

Temperature range

-20 - +60 ºC °C

Documents & Downloads

Datasheet

Datasheet 603347 LAPP 61747420 SILVYN® EL 35x41 SGY Conduit Silver-grey (RAL 7001) 35 mm Sold per metre

User & Safety Instructions

User & Safety Instructions 603347 LAPP 61747420 SILVYN® EL 35x41 SGY Conduit Silver-grey (RAL 7001) 35 mm Sold per metre

Information

Information 603347 LAPP 61747420 SILVYN® EL 35x41 SGY Conduit Silver-grey (RAL 7001) 35 mm Sold per metre

Description

This cable conduit made entirely of plastics both flexible and dimensionally stable. It consists of a soft PVC sheath with welded-in hard PVC spiral. The inner wall is so smooth that cables and single wires can be threaded into the conduit with ease.

Hints

Prices for other quantities available upon request.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)