
Total (1 m = € 3.00)
€ 149.99
incl. VAT
14-day return policy included
Highlights & Details
SILVYN® FPAS protective tubing
- PA 6, UV-resistant, high chemical and mechanical resistance
- UL and Lloyds Reg. examined.
Our service for you
Technical specifications
- Free of silicone and halogen
- Product type
Conduit
- Content
50 m
- Factory colour
Grey
- Material
Polyamide
- Conduit features
flame-retardant
halogen-free
oil-resistant
- Inside diameter
14.20 mm
- Outside Ø
18.50 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
40 mm
- Manufacturer part #
61754270
- RoHS-compliant
Yes
- Type
SILVYN® FPAS 18/14,2x18,5 GY
- Material (details)
PA 6
- Temperature range
(static) -40 - +120 ºC, (dynamic) -20 - +100 ºC °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502614 LAPP 61754270 SILVYN® FPAS 18/14,2x18,5 GY Conduit Grey 14.20 mm 50 m
User & Safety Instructions
User & Safety Instructions 1502614 LAPP 61754270 SILVYN® FPAS 18/14,2x18,5 GY Conduit Grey 14.20 mm 50 m
Description
This highly flexible, corrugated cable conduit can be used in all types of machines or public buildings. Its high fatigue and impact resistance and superior flexing quality make it stand out from the crowd.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















