• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61754300 SILVYN® FPAS 67 GY Conduit Grey 56.30 mm 10 m

Image similar
Product type
Conduit
Content
10 m
Material
Polyamide
Conduit features
flame-retardant
halogen-free
oil-resistant
Inside diameter
56.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 22.00)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN® FPAS protective tubing

  • PA 6, UV-resistant, high chemical and mechanical resistance
  • UL and Lloyds Reg. examined.

Our service for you

Technical specifications

  • Free of silicone and halogen
Product type

Conduit

Content

10 m

Factory colour

Grey

Material

Polyamide

Conduit features

flame-retardant

halogen-free

oil-resistant

Inside diameter

56.30 mm

Outside Ø

67.20 mm

Max. temperature

+120 °C

Min. temperature

-40 °C

Bend radius

130 mm

Manufacturer part #

61754300

RoHS-compliant

Yes

Type

SILVYN® FPAS 67 GY

Material (details)

PA 6

Temperature range

(static) -40 - +120 ºC, (dynamic) -20 - +100 ºC °C

Documents & Downloads

Datasheet

Datasheet 1502869 LAPP 61754300 SILVYN® FPAS 67 GY Conduit Grey 56.30 mm 10 m

User & Safety Instructions

User & Safety Instructions 1502869 LAPP 61754300 SILVYN® FPAS 67 GY Conduit Grey 56.30 mm 10 m

Description

This highly flexible, corrugated cable conduit can be used in all types of machines or public buildings. Its high fatigue and impact resistance and superior flexing quality make it stand out from the crowd.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)