
Highlights & Details
LAPP 73028500 EPIC® M23 17E SLM EPIC CIRCON M23 Pin Insert 7 A
Our service for you
Technical specifications
- Mating cycles: 100
- Product type
M23 insert
- Rated voltage
50 V
- Test current
7 A
- Total no. of pins
+ PE
- Manufacturer part #
73028500
- Content
1 pc(s)
- RoHS-compliant
Yes
IP68
- Type
EPIC® M23 17E SLM
- Leading contact (PE)
Yes
- Material (details)
Corrosion-resistant, mechanical strain-resistant
- Type
Stifteinsatz Löt E-Teil rechtsdrehend
- Contamination level
3
- Connection
-
- No. of contacts
17
- Temperature range
-25 to 125 °C
- Reading category
3
Documents & Downloads
Datasheet
Datasheet 744662 LAPP 73028500 EPIC® M23 17E SLM EPIC CIRCON M23 Pin Insert 7 A
User & Safety Instructions
User & Safety Instructions 744662 LAPP 73028500 EPIC® M23 17E SLM EPIC CIRCON M23 Pin Insert 7 A
Information
Information 744662 LAPP 73028500 EPIC® M23 17E SLM EPIC CIRCON M23 Pin Insert 7 A
Frequently Bought Together
(*All information is plus legal VAT)€ 33.98€ 31.98*
What kind of Signal & Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























