
Number
Total (€ 199.99 / piece)
€ 199.99
incl. VAT
14-day return policy included
Highlights & Details
LAPP 73220157 Spiral cable ÖLFLEX® SPIRAL 540 P 1200 mm / 3500 mm 7 G 1.50 mm² Yellow 1 pc(s)
- Colour-coded
- Abrasion and cut resistant
- Polyurethane (PU)
Technical specifications
- Product type
Spiral cable
- Cable type
ÖLFLEX® SPIRAL 540 P
- Spiral length (min.)
1200 mm
- Spiral lenght (max.)
3500 mm
- No. of leads
7 G
- Cross section (each core)
1.50 mm²
- Cross section
7 G 1.50 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
UV-resistant
PUR coating
- Outside Ø
52 mm
- Factory colour
Yellow
- Content
1 pc(s)
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
73220157
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Finely-stranded according to VDE 0295, Class 5
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+50 °C
- Nominal voltage
750 V
- Wire ID code
to VDE 0293 or VDE 0293-308
- Nominal voltage U0
450 V
- Type
ÖLFLEX SPIRAL 540 P 7G1,5/1200
- Material (details)
Polyurethane
- Temperature range
moves: -30 - +50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1020392 LAPP 73220157 Spiral cable ÖLFLEX® SPIRAL 540 P 1200 mm / 3500 mm 7 G 1.50 mm² Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1020392 LAPP 73220157 Spiral cable ÖLFLEX® SPIRAL 540 P 1200 mm / 3500 mm 7 G 1.50 mm² Yellow 1 pc(s)
Description
The notch ductile PUR spiral cable with high restoring forces and VDE registration. The ratio of expansion is 3:1, i.e. a spiral cable with a closed length of 1000 mm can be pulled out to three times its length, to 3500 mm. The drawn ends are each straight cut and 200 mm (end 1) or 600 mm (end 2) long respectively.
Hints
The max. Length are rounded values
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 202.59*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























