There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Plug, straight
Soldering
150 V
(2 mm contact) 20 A
+ PE
75009701
1 Set
max 1 mm²
Yes
IP68
EPIC® KIT M23 F6 8+1-POL MALE
Yes
Connector kit
· Pin insert right turning
· F6 coupling plug
straight
1 mm²
8 + 1
Soldering
-25 - +125 °C
yes
Datasheet 603946 LAPP 75009701 EPIC® KIT M23 F6 8+1-POL MALE EPIC Connector M23 8+1-pin In Set (2 mm contact) 20 A
Information 603946 LAPP 75009701 EPIC® KIT M23 F6 8+1-POL MALE EPIC Connector M23 8+1-pin In Set (2 mm contact) 20 A
€ 63.98*
The necessary accessories are required to use the article as described.